STM32F072VBT6 vs STM32F072V8H6XXX feature comparison

STM32F072VBT6 STMicroelectronics

Buy Now Datasheet

STM32F072V8H6XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active Unconfirmed
Package Description Lfqfp, Qfp100,.63sq,20 Vfbga,
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.25
Factory Lead Time 13 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan No No
CPU Family Cortex-M0 Cortex-M0
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PBGA-B100
JESD-609 Code e4
Length 14 Mm 7 Mm
Moisture Sensitivity Level 3
Number of DMA Channels
Number of I/O Lines 87 87
Number of Terminals 100 100
Number of Timers 12 12
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP VFBGA
Package Equivalence Code QFP100,.63SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Grid Array, Very Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 Not Specified
Qualification Status Not Qualified
RAM (bytes) 16384 16384
ROM (words) 131072 65536
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 0.6 Mm
Speed 48 Mhz 48 Mhz
Supply Current-Max 27.6 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Ball
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 14 Mm 7 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1