STM32F100VCT6B vs STM32F100VCT7BTR feature comparison

STM32F100VCT6B STMicroelectronics

Buy Now Datasheet

STM32F100VCT7BTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description Lfqfp, Qfp100,.63sq,20 Lfqfp, Qfp100,.63sq,20
Pin Count 100 100
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
CPU Family Cortex-M3 Cortex-M3
Clock Frequency-Max 24 Mhz 24 Mhz
DAC Channels No Yes
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3
Length 14 Mm 14 Mm
Moisture Sensitivity Level 3 1
Number of DMA Channels 12 12
Number of I/O Lines 80 80
Number of Terminals 100 100
Number of Timers 16 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Qualification Status Not Qualified Not Qualified
RAM (bytes) 24576 24576
ROM (words) 262144 262144
ROM Programmability Flash Flash
Speed 24 Mhz 24 Mhz
Supply Current-Max 19.7 Ma 20 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 14 Mm 14 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Boundary Scan Yes
Peak Reflow Temperature (Cel) 225
Seated Height-Max 1.6 Mm