STM32F103C8T6TR vs STM32F103CBT6TR feature comparison

STM32F103C8T6TR STMicroelectronics

Buy Now Datasheet

STM32F103CBT6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description Lfqfp, Qfp48,.35sq,20 Lfqfp, Qfp48,.35sq,20
Pin Count 48 48
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes Yes
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Cortex-M3 Cortex-M3
Clock Frequency-Max 72 Mhz 72 Mhz
DAC Channels No No
DMA Channels Yes Yes
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e4 e4
Length 7 Mm 7 Mm
Moisture Sensitivity Level 2 2
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 20480
ROM (words) 65536 131072
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 1.6 Mm
Speed 1.25 Mhz 1.25 Mhz
Supply Current-Max 50 Ma 50 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7 Mm 7 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1