STM32F103RBH6 vs STM32F103RCT6 feature comparison

STM32F103RBH6 STMicroelectronics

Buy Now Datasheet

STM32F103RCT6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Fbga, Bga64,8x8,20 Lfqfp, Qfp64,.47sq,20
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
CPU Family Cortex-M3 Cortex-M3
Clock Frequency-Max 16 Mhz 16 Mhz
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PBGA-B64 S-PQFP-G64
JESD-609 Code e1 e3
Length 5 Mm 10 Mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 51 51
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code FBGA LFQFP
Package Equivalence Code BGA64,8X8,20 QFP64,.47SQ,20
Package Shape Square Square
Package Style Grid Array, Fine Pitch Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 49152
ROM (words) 131072 262144
ROM Programmability Flash Flash
Speed 72 Mhz 72 Mhz
Supply Current-Max 50 Ma 70 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn)
Terminal Form Ball Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Quad
Time@Peak Reflow Temperature-Max (s) 40 30
Width 5 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Part Package Code QFP
Pin Count 64
Boundary Scan Yes
DAC Channels Yes
Number of DMA Channels 12
Number of Timers 11
Seated Height-Max 1.6 Mm