STM32F103RET6 vs STM32F103RBT6TR feature comparison

STM32F103RET6 STMicroelectronics

Buy Now Datasheet

STM32F103RBT6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description Lfqfp, Qfp64,.47sq,20 Lfqfp, Qfp64,.47sq,20
Pin Count 64 64
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Has ADC Yes Yes
Address Bus Width 32
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Cortex-M3 Cortex-M3
Clock Frequency-Max 16 Mhz 72 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width 32
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 Mm 10 Mm
Moisture Sensitivity Level 3 3
Number of DMA Channels 12
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 11
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 20480
ROM (words) 524288 131072
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 1.6 Mm
Speed 72 Mhz 1.25 Mhz
Supply Current-Max 70 Ma 50 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 10 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1