STM32F407IGT6 vs STM32F407IGT6XXX feature comparison

STM32F407IGT6 STMicroelectronics

Buy Now Datasheet

STM32F407IGT6XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description Lfqfp, Qfp176,1.0sq,20 Lfqfp, Qfp176,1.0sq,20
Pin Count 176 176
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.25
Factory Lead Time 15 Weeks
Has ADC Yes Yes
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Cortex-M4 Cortex-M4
Clock Frequency-Max 26 Mhz 26 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width 16 16
Format Floating Point Floating Point
Integrated Cache No No
JESD-30 Code S-PQFP-G176 S-PQFP-G176
JESD-609 Code e3
Length 24 Mm 24 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 3
Number of DMA Channels 2 2
Number of External Interrupts 16 16
Number of I/O Lines 140 140
Number of Terminals 176 176
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 196608 200704
RAM (words) 196608
ROM (words) 1048576 1048576
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 1.6 Mm
Speed 168 Mhz 168 Mhz
Supply Current-Max 102 Ma 102 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 24 Mm 24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1