STM32F412RGT6. vs STM32F412RGT6P feature comparison

STM32F412RGT6 STMicroelectronics

Buy Now Datasheet

STM32F412RGT6P STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Lqfp-64 Lqfp-64
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.25
Factory Lead Time 15 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Cortex-M4 Cortex-M4
Clock Frequency-Max 26 Mhz 26 Mhz
DAC Channels No No
DMA Channels Yes Yes
External Data Bus Width
Format Floating Point Floating Point
Integrated Cache No No
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3
Length 10 Mm 10 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 3
Number of DMA Channels 16 16
Number of External Interrupts 16 16
Number of I/O Lines 50 50
Number of Serial I/Os 4 4
Number of Terminals 64 64
Number of Timers 15 15
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Packing Method Tray Tray
Peak Reflow Temperature (Cel) 260
RAM (bytes) 262144 262144
RAM (words) 65536
ROM (words) 1048576 1048576
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 1.6 Mm
Speed 100 Mhz 100 Mhz
Supply Current-Max 42.85 Ma 42.85 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 10 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 4 2
Date Of Intro 2017-12-19