STM32F439IIT6TR vs STM32F407IET6TR feature comparison

STM32F439IIT6TR STMicroelectronics

Buy Now Datasheet

STM32F407IET6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Lfqfp, Qfp176,1.0sq,20 Lfqfp, Qfp176,1.0sq,20
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.25
Has ADC Yes Yes
Address Bus Width 26
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Cortex-M4f Cortex-M4
Clock Frequency-Max 26 Mhz 26 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width 16
JESD-30 Code S-PQFP-G176 S-PQFP-G176
Length 24 Mm 24 Mm
Number of DMA Channels 2 2
Number of I/O Lines 140 140
Number of Terminals 176 176
Number of Timers 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
RAM (bytes) 262144 200704
ROM (words) 2097152 524288
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 1.6 Mm
Speed 180 Mhz 168 Mhz
Supply Current-Max 140 Ma 102 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 24 Mm 24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Part Package Code QFP
Pin Count 176
Format Floating Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts 16