STM32H743ZIT6 vs STM32H743ZIH6TR feature comparison

STM32H743ZIT6 STMicroelectronics

Buy Now Datasheet

STM32H743ZIH6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Lfqfp, Qfp144,.87sq,20 Bga,
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.25
Date Of Intro 2016-10-19 2019-05-03
Has ADC Yes Yes
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Cortex-M7 Cortex-M7
Clock Frequency-Max 48 Mhz 48 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width 16 16
Format Floating-Point Floating Point
Integrated Cache Yes Yes
JESD-30 Code S-PQFP-G144 R-PBGA-B144
JESD-609 Code e3
Length 20 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 3
Number of DMA Channels 4 4
Number of I/O Lines 114 114
Number of Serial I/Os 11
Number of Terminals 144 144
Number of Timers 21 21
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP BGA
Package Equivalence Code QFP144,.87SQ,20
Package Shape Square Rectangular
Package Style Flatpack, Low Profile, Fine Pitch Grid Array
Peak Reflow Temperature (Cel) 260 Not Specified
RAM (bytes) 1085440
RAM (words) 1085440 1085440
ROM (words) 2097152 2097152
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm
Speed 480 Mhz 480 Mhz
Supply Current-Max 100 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Ball
Terminal Pitch 0.5 Mm
Terminal Position Quad Bottom
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Width 20 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 3 1