STM32L151C8T6T
vs
STM32L151C8T6A
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active Unconfirmed
|
Active
|
| Package Description |
Lfqfp,
|
Lfqfp, Qfp48,.35sq,20
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
Yes
|
| Address Bus Width |
|
|
| Bit Size |
32
|
32
|
| Clock Frequency-Max |
24 Mhz
|
32 Mhz
|
| DMA Channels |
Yes
|
Yes
|
| External Data Bus Width |
|
|
| Length |
7 Mm
|
7 Mm
|
| Number of I/O Lines |
37
|
37
|
| Number of Terminals |
48
|
48
|
| PWM Channels |
Yes
|
Yes
|
| Package Code |
LFQFP
|
LFQFP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack, Low Profile, Fine Pitch
|
Flatpack, Low Profile, Fine Pitch
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Speed |
32 Mhz
|
32 Mhz
|
| Supply Voltage-Max |
3.6 V
|
3.6 V
|
| Supply Voltage-Min |
1.8 V
|
3 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Width |
7 Mm
|
7 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| ECCN Code |
|
3A991.A.2
|
| Boundary Scan |
|
Yes
|
| CPU Family |
|
Cortex-M3
|
| DAC Channels |
|
Yes
|
| Integrated Cache |
|
No
|
| JESD-30 Code |
|
S-PQFP-G48
|
| JESD-609 Code |
|
e3
|
| Low Power Mode |
|
Yes
|
| Moisture Sensitivity Level |
|
3
|
| Number of DMA Channels |
|
7
|
| Number of External Interrupts |
|
16
|
| Number of Serial I/Os |
|
3
|
| Number of Timers |
|
6
|
| On Chip Data RAM Width |
|
8
|
| On Chip Program ROM Width |
|
8
|
| Operating Temperature-Max |
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Equivalence Code |
|
QFP48,.35SQ,20
|
| RAM (bytes) |
|
32768
|
| RAM (words) |
|
32768
|
| ROM (words) |
|
65536
|
| ROM Programmability |
|
Flash
|
| Seated Height-Max |
|
1.6 Mm
|
| Supply Current-Max |
|
100 Ma
|
| Temperature Grade |
|
Industrial
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|