STP3NB80 vs STP80NF10 feature comparison

STP3NB80 STMicroelectronics

Buy Now Datasheet

STP80NF10 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code TO-220AB TO-220AB
Package Description To-220, 3 Pin To-220, 3 Pin
Pin Count 3 3
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 176 Mj 350 Mj
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 800 V 100 V
Drain Current-Max (ID) 2.6 A 80 A
Drain-source On Resistance-Max 6.5 Ω 0.015 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 175 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 90 W 300 W
Pulsed Drain Current-Max (IDM) 10.4 A 320 A
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Matte Tin Matte Tin (Sn) - Annealed
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 1 1
Factory Lead Time 13 Weeks