STS234033U280
vs
PSOT03-T7-LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
PROTEK DEVICES
|
Package Description |
SOT-23, 6 PIN
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
12 Weeks
|
|
Date Of Intro |
2020-09-24
|
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
LOW CAPACITANCE
|
|
Breakdown Voltage-Min |
4 V
|
4 V
|
Breakdown Voltage-Nom |
5.6 V
|
|
Clamping Voltage-Max |
18 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G3
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
3
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Reference Standard |
IEC-61000-4-2, 4-5
|
|
Rep Pk Reverse Voltage-Max |
3.3 V
|
3.3 V
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pin Count |
|
3
|
Terminal Finish |
|
PURE TIN
|
|
|
|
Compare STS234033U280 with alternatives
Compare PSOT03-T7-LF with alternatives