SUF4001
vs
SF11
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Part Package Code |
DO-213AB
|
|
Manufacturer Package Code |
DO-213AB
|
|
Base Number Matches |
4
|
47
|
Ihs Manufacturer |
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Reverse Recovery Time-Max |
|
0.035 µs
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare SF11 with alternatives