SW-312-PIN vs SW-312-PIN feature comparison

SW-312-PIN MACOM

Buy Now Datasheet

SW-312-PIN MACOM

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
Additional Feature Cmos/Ttl Compatible Cmos/Ttl Compatible
Characteristic Impedance 50 Ω 50 Ω
Construction Component Component
Input Power-Max (CW) 33.98 Dbm 33.98 Dbm
Insertion Loss-Max 1.2 Db 1.2 Db
Operating Frequency-Max 3000 Mhz 3000 Mhz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type Spdt Spdt
VSWR-Max 1.5 1.5
Base Number Matches 2 2