SXE10VB222M12X25LL
vs
MALREKC00FG422C00F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Optional Lead Configurations
|
|
Diameter |
12.5 mm
|
12.5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.66 mA
|
0.22 mA
|
Length |
25 mm
|
25 mm
|
Manufacturer Series |
SXE
|
EKC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
1320 mA
|
1267.5 mA
|
Series |
SXE
|
EKC
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.23
|
0.23
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Packing Method |
|
Ammo Pack
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
5 mm
|
|
|
|
Compare SXE10VB222M12X25LL with alternatives
Compare MALREKC00FG422C00F with alternatives