SXE10VB222M12X25LL vs NRSZ222M10V12.5X25TBF feature comparison

SXE10VB222M12X25LL United Chemi-Con Inc

Buy Now Datasheet

NRSZ222M10V12.5X25TBF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.66 mA 0.22 mA
Length 25 mm 25 mm
Manufacturer Series SXE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1320 mA 1105 mA
Series SXE
Surface Mount NO NO
Tan Delta 0.23 0.21
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
JESD-609 Code e3
Packing Method AMMO PACK
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm

Compare SXE10VB222M12X25LL with alternatives

Compare NRSZ222M10V12.5X25TBF with alternatives