SZESD8472MUT5G
vs
ESD8472BMUT5G
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Package Description |
X3DFN2, 2 PIN
|
X3DFN2, 2 PIN
|
Manufacturer Package Code |
152AF
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Factory Lead Time |
60 Weeks
|
62 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE
|
EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE
|
Breakdown Voltage-Max |
12 V
|
12 V
|
Breakdown Voltage-Min |
7 V
|
7 V
|
Breakdown Voltage-Nom |
7 V
|
9.5 V
|
Clamping Voltage-Max |
20 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PBCC-N2
|
R-PBCC-N2
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
0.3 W
|
0.3 W
|
Reference Standard |
AEC-Q101; IEC-61000-4-2
|
IEC-61000-4-2, 4-5
|
Rep Pk Reverse Voltage-Max |
5.3 V
|
5.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
5.3 V
|
|
|
|