SZN6328CSMS
vs
MSPMLL5245C-1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
MICROSEMI CORP
|
Package Description |
O-LELF-R2
|
HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
8.5 mA
|
8.5 mA
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-213AA
|
JEDEC-95 Code |
|
DO-213AA
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SZN6328CSMS with alternatives
Compare MSPMLL5245C-1 with alternatives