SZNUP1128WTT1G vs NUP1128WTT1G feature comparison

SZNUP1128WTT1G onsemi

Buy Now Datasheet

NUP1128WTT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Package Description SC-70, SOT-323, 3 PIN SC-70, SOT-323, 3 PIN
Manufacturer Package Code 419-04 419-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 27 Weeks 27 Weeks
Samacsys Manufacturer onsemi onsemi
Breakdown Voltage-Max 35.5 V 35.5 V
Breakdown Voltage-Min 27.5 V 27.5 V
Breakdown Voltage-Nom 31 V 31 V
Clamping Voltage-Max 55 V 55 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 165 W 165 W
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3 IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3
Rep Pk Reverse Voltage-Max 26.5 V 26.5 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 26.5 V 26.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare SZNUP1128WTT1G with alternatives

Compare NUP1128WTT1G with alternatives