T1091NL
vs
PE-65968NL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1:1.36CT
|
HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT
|
Approvals |
UL
|
UL
|
Height |
6.22 mm
|
6.35 mm
|
Length |
12.83 mm
|
7.62 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
7.11 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
6 Weeks, 3 Days
|
Application |
|
SIGNAL
|
Isolation Voltage |
|
1500 V
|
JESD-609 Code |
|
e3
|
Number of Primary Winding |
|
1
|
Number of Secondary Winding |
|
1
|
Operating Frequency-Max |
|
500000 kHz
|
Operating Frequency-Min |
|
250 kHz
|
Primary Inductance |
|
19 µH
|
Terminal Finish |
|
Matte Tin (Sn)
|
Turns Ratio (Np:Ns) |
|
1:2CT
|
|
|
|
Compare T1091NL with alternatives
Compare PE-65968NL with alternatives