Part Details for T1091NL by Pulse Electronics Corporation
Overview of T1091NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T1091NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1091NL-ND
|
DigiKey | TRANSFORMER TELECOM DUAL T1/E2 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002154286
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 2-Port | 0 |
|
Buy Now |
Part Details for T1091NL
T1091NL CAD Models
T1091NL Part Data Attributes
|
T1091NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1091NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1:1.36CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1091NL
This table gives cross-reference parts and alternative options found for T1091NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1091NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65968NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1091NL vs PE-65968NLT |
BX2367T | Telecom Transformer | Pulse Electronics Corporation | T1091NL vs BX2367T |
PE-65968 | Telecom Transformer | Pulse Electronics Corporation | T1091NL vs PE-65968 |