T1094NL
vs
PE-65866T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks
|
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1/1.26; 1CT:2CT
|
Application |
SIGNAL
|
|
Approvals |
UL
|
UL
|
Height |
6.22 mm
|
6.22 mm
|
Isolation Voltage |
1500 V
|
|
JESD-609 Code |
e3
|
|
Length |
12.83 mm
|
12.83 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
2
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
1200 µH
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT/1CT:2CT
|
|
Width |
7.11 mm
|
7.11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T1094NL with alternatives
Compare PE-65866T with alternatives