Part Details for T1094NL by Pulse Electronics Corporation
Overview of T1094NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T1094NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3311
|
Newark | Xfmr,dual,t1,bh,et,1:1/1:2, Tu,rpb Rohs Compliant: Yes |Pulse Electronics T1094NL Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.5400 | Buy Now |
DISTI #
553-1449-ND
|
DigiKey | TRANSFORMER TELECOM DUAL T1/E2 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
803 In Stock |
|
$3.1996 / $5.5200 | Buy Now |
DISTI #
T1094NL
|
Avnet Americas | Telecom Transformer 1:1/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T1094NL) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
673-T1094NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port RoHS: Compliant | 626 |
|
$3.0000 / $5.5200 | Buy Now |
DISTI #
V36:1790_07344312
|
Arrow Electronics | Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 600 Package Multiple: 40 Lead time: 9 Weeks Date Code: 2344 | Americas - 560 |
|
Buy Now | |
DISTI #
P41:2556_16964870
|
Arrow Electronics | Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Europe - 170 |
|
$2.4450 / $3.4150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,1CT:1CT/1CT:2CT, SMT, MSL4, TU RPB RoHS: Compliant |
35 In Stock |
|
$2.7400 / $4.0000 | Buy Now |
DISTI #
70732345
|
Verical | Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 40 Package Multiple: 1 Date Code: 2214 | Americas - 170 |
|
$4.1720 | Buy Now |
DISTI #
66719954
|
Verical | Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 15 Package Multiple: 5 Date Code: 1911 | Americas - 35 |
|
$5.2980 | Buy Now |
Part Details for T1094NL
T1094NL CAD Models
T1094NL Part Data Attributes
|
T1094NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1094NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | |
Application | SIGNAL | |
Approvals | UL | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT/1CT:2CT | |
Width | 7.11 mm |
Alternate Parts for T1094NL
This table gives cross-reference parts and alternative options found for T1094NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1094NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1094 | Telecom Transformer | Pulse Electronics Corporation | T1094NL vs T1094 |
T1094T | Telecom Transformer | Pulse Electronics Corporation | T1094NL vs T1094T |