T110C226K035AS7442
vs
M39003/01-2306
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
,
|
AXIAL LEADED
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.34 mm
|
7.34 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1300 mΩ
|
|
JESD-609 Code |
e0
|
|
Length |
17.42 mm
|
17.42 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
Ammo Pack
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
|
Base Number Matches |
1
|
5
|
Leakage Current |
|
0.004 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-C-39003/01
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.04
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare T110C226K035AS7442 with alternatives
Compare M39003/01-2306 with alternatives