T110C476K020ASC-7200
vs
M39003/09-0041H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
AXIAL LEADED
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.34 mm
|
7.34 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1200 mΩ
|
110 mΩ
|
JESD-609 Code |
e0
|
e0
|
Length |
17.42 mm
|
17.42 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Reference Standard |
MIL-PRF-39003
|
MIL-PRF-39003/09
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
18 Weeks
|
Additional Feature |
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Leakage Current |
|
0.0045 mA
|
Package Shape |
|
TUBULAR PACKAGE
|
Ripple Current |
|
2500 mA
|
Tan Delta |
|
0.06
|
|
|
|
Compare T110C476K020ASC-7200 with alternatives
Compare M39003/09-0041H with alternatives