T1231NL
vs
T1078
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
INTERNATIONAL RESISTIVE CO INC
|
Package Description |
ROHS COMPLIANT
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
9 Weeks
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2.4; 1:1
|
STANDARD: MIL-R-26
|
Height |
5.84 mm
|
|
Length |
28.58 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TUBE
|
|
Surface Mount |
YES
|
NO
|
Transformer Type |
TELECOM TRANSFORMER
|
|
Width |
12.32 mm
|
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
T
|
Package Shape |
|
TUBULAR PACKAGE
|
Rated Temperature |
|
25 °C
|
Resistor Type |
|
FIXED RESISTOR
|
Technology |
|
WIRE WOUND
|
Temperature Coefficient |
|
20; 50; 400; 650 ppm/°C
|
Terminal Shape |
|
WIRE
|
Working Voltage |
|
1732 V
|
|
|
|
Compare T1231NL with alternatives