T450B11051VKB
vs
T496B105K035ATE3K1C-7280
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.9 mm
|
1.9 mm
|
Length |
3.5 mm
|
3.5 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Size Code |
1411
|
1411
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ESR |
|
3100 mΩ
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
T496(35V,KTOL)
|
Series |
|
T496(35 V,K TOL)
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare T450B11051VKB with alternatives
Compare T496B105K035ATE3K1C-7280 with alternatives