T450D14761CMB
vs
B45196L3476M409
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
EPCOS AG
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.8 mm
|
|
Length |
7.3 mm
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
|
Packing Method |
Bulk
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Size Code |
2917
|
2917
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.21.00.50
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.0075 mA
|
Manufacturer Series |
|
B45196L
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T450D14761CMB with alternatives