T451A11051VKAP vs TBJA105K035CSSD0045 feature comparison

T451A11051VKAP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TBJA105K035CSSD0045 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 7500 mΩ
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55365/8
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND

Compare T451A11051VKAP with alternatives

Compare TBJA105K035CSSD0045 with alternatives