T451D11061VMAP
vs
TCMIV106DTLSR125
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
, 2917
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
300 mΩ
|
125 mΩ
|
Height |
2.8 mm
|
2.9 mm
|
Length |
7.3 mm
|
7.3 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Size Code |
2917
|
2917
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.0035 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Ripple Current |
|
438 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T451D11061VMAP with alternatives
Compare TCMIV106DTLSR125 with alternatives