T491B106M025AHAUTO7280
vs
T83B106M025USBL
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
|
Package Description |
, 1411
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
10 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
|
ESR |
3000 mΩ
|
|
Height |
1.9 mm
|
|
JESD-609 Code |
e0
|
|
Length |
3.5 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, Plastic, 13 Inch
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Reference Standard |
AEC-Q200
|
|
Size Code |
1411
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
J BEND
|
|
Width |
2.8 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare T491B106M025AHAUTO7280 with alternatives