T491B226K020AMAUTO
vs
TR3B226K020E0800
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 1411
|
CHIP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
4000 mΩ
|
800 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Plastic, 7 Inch
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Reference Standard |
AEC-Q200
|
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Leakage Current |
|
0.0044 mA
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
132 mA
|
Tan Delta |
|
0.06
|
|
|
|
Compare T491B226K020AMAUTO with alternatives
Compare TR3B226K020E0800 with alternatives