T493D226J016CC6220C-7280 vs T493D226J016CT6210C-7280 feature comparison

T493D226J016CC6220C-7280 KEMET Corporation

Buy Now Datasheet

T493D226J016CT6210C-7280 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities 5% Tolerance Available On Request 5% Tolerance Available On Request
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 300 mΩ 800 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e3
Length 7.3 mm 7.3 mm
Manufacturer Series T493(16V,20ESR) T493(16V,10ESR)
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Series T493(16V,20 ESR) T493(16V,10 ESR)
Size Code 2917 2917
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T493D226J016CC6220C-7280 with alternatives

Compare T493D226J016CT6210C-7280 with alternatives