T496X157K010ATE400C-7280 vs T496X157K010AHE400C-7280 feature comparison

T496X157K010ATE400C-7280 KEMET Corporation

Buy Now Datasheet

T496X157K010AHE400C-7280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 400 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Manufacturer Series T496(10V,KTOL) T496(10V,KTOL)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series T496(10 V,K TOL) T496(10 V,K TOL)
Size Code 2917 2917
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T496X157K010ATE400C-7280 with alternatives

Compare T496X157K010AHE400C-7280 with alternatives