T498D106K035ATA7007280
vs
T498D106K035ZGE700
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
700 mΩ
|
700 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
7.3 mm
|
7.3 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Size Code |
2917
|
2917
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au)
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Leakage Current |
|
0.0035 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
417 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T498D106K035ATA7007280 with alternatives
-
T498D106K035ATA7007280 vs TH3D106K035A0700
-
T498D106K035ATA7007280 vs 19555378
-
T498D106K035ATA7007280 vs
-
T498D106K035ATA7007280 vs 7.05
-
T498D106K035ATA7007280 vs Vishay Intertechnologies
-
T498D106K035ATA7007280 vs Active
-
T498D106K035ATA7007280 vs Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
-
T498D106K035ATA7007280 vs https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEME-S-A0002350174/KEME-S-A0002350127-1.pdf
-
T498D106K035ATA7007280 vs B45198P
Compare T498D106K035ZGE700 with alternatives
-
T498D106K035ZGE700 vs TH3D106K035A0700
-
T498D106K035ZGE700 vs 747681069
-
T498D106K035ZGE700 vs
-
T498D106K035ZGE700 vs Vishay Intertechnologies
-
T498D106K035ZGE700 vs Obsolete
-
T498D106K035ZGE700 vs Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
-
T498D106K035ZGE700 vs https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEMES00563/KEMES00563-1.pdf
-
T498D106K035ZGE700 vs TH3
-
T498D106K035ZGE700 vs 2516