T510X106M050ATE120
vs
T510X106M050ATE120C-7280
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Factory Lead Time |
11 Weeks
|
|
Samacsys Manufacturer |
KEMET
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
120 mΩ
|
120 mΩ
|
Height |
4 mm
|
4 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.005 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
No
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
600 mA
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
|
Tan Delta |
0.08
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare T510X106M050ATE120 with alternatives
-
T510X106M050ATE120 vs T83E106M050UBBL
-
T510X106M050ATE120 vs 92671924
-
T510X106M050ATE120 vs
-
T510X106M050ATE120 vs 6.74
-
T510X106M050ATE120 vs KEMET Corporation
-
T510X106M050ATE120 vs Obsolete
-
T510X106M050ATE120 vs Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
-
T510X106M050ATE120 vs https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEME-S-A0018892165/KEME-S-A0018892213-1.pdf
-
T510X106M050ATE120 vs 593D
Compare T510X106M050ATE120C-7280 with alternatives
-
T510X106M050ATE120C-7280 vs T83E106M050UBBL
-
T510X106M050ATE120C-7280 vs 92671924
-
T510X106M050ATE120C-7280 vs
-
T510X106M050ATE120C-7280 vs 6.74
-
T510X106M050ATE120C-7280 vs KEMET Corporation
-
T510X106M050ATE120C-7280 vs Obsolete
-
T510X106M050ATE120C-7280 vs Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
-
T510X106M050ATE120C-7280 vs https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEME-S-A0018892165/KEME-S-A0018892213-1.pdf
-
T510X106M050ATE120C-7280 vs 593D