T510X107M020AGE040C-7280 vs TCMID107ETLSR150 feature comparison

T510X107M020AGE040C-7280 KEMET Corporation

Buy Now Datasheet

TCMID107ETLSR150 Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP CAL-CHIP ELECTRONICS INC
Package Description , 2917 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 40 mΩ 150 mΩ
Height 4 mm 4.1 mm
JESD-609 Code e4 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2917 2917
Terminal Finish Gold (Au) Matte Tin (Sn)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.02 mA
Mounting Feature SURFACE MOUNT
Ripple Current 420 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T510X107M020AGE040C-7280 with alternatives

Compare TCMID107ETLSR150 with alternatives