T510X476K035ATE065C-7280 vs T510X476K035AGE055C-7280 feature comparison

T510X476K035ATE065C-7280 KEMET Corporation

Buy Now Datasheet

T510X476K035AGE055C-7280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 65 mΩ 55 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e4
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2917
Terminal Finish MATTE TIN OVER NICKEL GOLD
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T510X476K035ATE065C-7280 with alternatives

Compare T510X476K035AGE055C-7280 with alternatives