T513X336M035BK6420
vs
T493X336M035AC6130C-7280
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
55 mΩ
|
180 mΩ
|
Height |
4 mm
|
4 mm
|
Leakage Current |
0.0116 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
692 mA
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
T493(35V,30ESR)
|
Reference Standard |
|
MIL-PRF-55365
|
Series |
|
T493(35V,30 ESR)
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
|
|
|
Compare T513X336M035BK6420 with alternatives
Compare T493X336M035AC6130C-7280 with alternatives