T55B686M6R3C0070
vs
T520B686M006AHE040C-7280
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
not_compliant
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
KEMET ELECTRONICS CORP
|
Package Description |
|
, 1411
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
68 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (SOLID POLYMER)
|
ESR |
|
40 mΩ
|
Height |
|
1.9 mm
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.043 mA
|
Length |
|
3.5 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
6.3 V
|
Ripple Current |
|
500 mA
|
Size Code |
|
1411
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.08
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
|
J BEND
|
Width |
|
2.8 mm
|
|
|
|
Compare T520B686M006AHE040C-7280 with alternatives