T56D227M010CSB040
vs
T545D227M010ATE040
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP
|
, 2917
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (SOLID POLYMER)
|
TANTALUM (SOLID POLYMER)
|
ESR |
40 mΩ
|
40 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
JESD-609 Code |
e4
|
|
Leakage Current |
0.22 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
592.5 mA
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
|
Tan Delta |
0.1
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.E.2
|
Multilayer |
|
Yes
|
|
|
|
Compare T56D227M010CSB040 with alternatives
Compare T545D227M010ATE040 with alternatives