T83B106M025USSS vs T83B106M025UZZL feature comparison

T83B106M025USSS

Part not found

Search for T83B106M025USSS

T83B106M025UZZL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1300 mΩ
Height 1.9 mm
JESD-609 Code e3
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 1411
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND
Width 2.8 mm
Base Number Matches 1

Compare T83B106M025UZZL with alternatives