T83B106M025UZSL
vs
B45025B1069M757
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
EPCOS AG
|
Package Description |
|
, 1411
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
10 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.0025 mA
|
Manufacturer Series |
|
B450
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, 7 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Size Code |
|
1411
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
J BEND
|
Base Number Matches |
|
2
|
|
|
|