T86D107K010NZBL
vs
TR3D107K010E0050
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
300 mΩ
|
50 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8532.21.00.50
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.01 mA
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
1730 mA
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare T86D107K010NZBL with alternatives
Compare TR3D107K010E0050 with alternatives