T95D227K010HSAL
vs
B45197A2227K409
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
17 Weeks
|
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ
|
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
65 mΩ
|
100 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.022 mA
|
0.022 mA
|
Length |
7.4 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.1
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Manufacturer Series |
|
T495D227K010ZTE100
|
Ripple Current |
|
1098 mA
|
Series |
|
B45-SPEEDPOWER
|
|
|
|
Compare T95D227K010HSAL with alternatives
Compare B45197A2227K409 with alternatives