T97H337K020HSA
vs
T97H337K020CBB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
parentfamilyid |
71990660
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 2626
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Samacsys Description |
Capacitor Tantalum SMT T97 20V 330uF Vishay 330μF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc ±10%, T97 Series
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Samacsys Modified On |
2023-03-07 16:10:32
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
100 mΩ
|
100 mΩ
|
Height |
5.2 mm
|
5.2 mm
|
Leakage Current |
0.066 mA
|
0.066 mA
|
Length |
8 mm
|
8 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Ripple Current |
640 mA
|
640 mA
|
Size Code |
3226
|
3226
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.1
|
0.14
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
17 Weeks
|
|
|
|
Compare T97H337K020HSA with alternatives
Compare T97H337K020CBB with alternatives