TA016TCR227MER
vs
T494X227M016AGAUTO
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VENKEL LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Additional Feature |
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL
|
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
100 mΩ
|
400 mΩ
|
Height |
4 mm
|
4 mm
|
JESD-609 Code |
e3
|
e4
|
Leakage Current |
0.0352 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
1285 mA
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
|
Tan Delta |
0.1
|
|
Terminal Finish |
MATTE TIN
|
GOLD
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
2
|
2
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare TA016TCR227MER with alternatives
Compare T494X227M016AGAUTO with alternatives