TA035TCM476KER-13 vs T510X476K035AGE055C-7280 feature comparison

TA035TCM476KER-13 VENKEL LTD

Buy Now Datasheet

T510X476K035AGE055C-7280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 55 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e4
Leakage Current 0.0165 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN GOLD
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TA035TCM476KER-13 with alternatives

Compare T510X476K035AGE055C-7280 with alternatives