TACA475K025RTA vs ATCC-211A-025-475-K-T feature comparison

TACA475K025RTA Kyocera AVX Components

Buy Now Datasheet

ATCC-211A-025-475-K-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP ABRACON LLC
Package Description , 1206 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 6000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Leakage Current 0.0012 mA 0.0012 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100KHZ

Compare TACA475K025RTA with alternatives

Compare ATCC-211A-025-475-K-T with alternatives