TAJA155K035Y
vs
T491A155K035AGAUTO7280
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
, 1206
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TAJ
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
1.5 µF
|
ESR |
|
7000 mΩ
|
Height |
|
1.6 mm
|
JESD-609 Code |
|
e4
|
Length |
|
3.2 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Plastic, 13 Inch
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Reference Standard |
|
AEC-Q200
|
Size Code |
|
1206
|
Surface Mount |
|
YES
|
Terminal Finish |
|
GOLD
|
Terminal Shape |
|
J BEND
|
Width |
|
1.6 mm
|
|
|
|
Compare T491A155K035AGAUTO7280 with alternatives